MAL209674122E3 vs LS-122M2PT2A4070 feature comparison

MAL209674122E3 Vishay Intertechnologies

Buy Now Datasheet

LS-122M2PT2A4070 Lelon Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC LELON ELECTRONICS CORP
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
Category CO2 Kg 3.59
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-01-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 40 mm 40 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 84 mΩ
JESD-609 Code e3
Leakage Current 1.012 mA
Length 70 mm 70 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 5 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 5700 mA 5500 mA
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.55

Compare MAL209674122E3 with alternatives

Compare LS-122M2PT2A4070 with alternatives