MAL203873221E3 vs 6.3YK220MT15X11 feature comparison

MAL203873221E3 Vishay BCcomponents

Buy Now Datasheet

6.3YK220MT15X11 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.014 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 200 mA 220 mA
Surface Mount NO
Tan Delta 0.23
Terminal Finish MATTE TIN
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare MAL203873221E3 with alternatives

Compare 6.3YK220MT15X11 with alternatives