Part Details for MAL203873221E3 by Vishay BCcomponents
Overview of MAL203873221E3 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAL203873221E3
MAL203873221E3 CAD Models
MAL203873221E3 Part Data Attributes
|
MAL203873221E3
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MAL203873221E3
Vishay BCcomponents
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.014 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203873221E3
This table gives cross-reference parts and alternative options found for MAL203873221E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203873221E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YK220MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | MAL203873221E3 vs 6.3YK220MT15X11 |
ESMG6R3ETE221ME11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | MAL203873221E3 vs ESMG6R3ETE221ME11C |
8221LAM0511WPN585A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | MAL203873221E3 vs 8221LAM0511WPN585A |
SK006M0220A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | MAL203873221E3 vs SK006M0220A2F-0511 |
2221LAM0511WPN785F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | MAL203873221E3 vs 2221LAM0511WPN785F |
6.3PK220M5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | MAL203873221E3 vs 6.3PK220M5X11 |
1221LAM0511WPN98EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | MAL203873221E3 vs 1221LAM0511WPN98EF |
2221LAM0511WPN48ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | MAL203873221E3 vs 2221LAM0511WPN48ER |
8221LAM0511WPN381J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | MAL203873221E3 vs 8221LAM0511WPN381J |
8221LAM0511WPN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | MAL203873221E3 vs 8221LAM0511WPN0J |