MAL203833102E3 vs MALREKA05PB410B00K feature comparison

MAL203833102E3 Vishay BCcomponents

Buy Now Datasheet

MALREKA05PB410B00K Vishay Roederstein

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.063 mA 0.189 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 540 mA 581 mA
Surface Mount NO NO
Tan Delta 0.23 0.28
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Pitch 5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 2
ESR 370 mΩ

Compare MAL203833102E3 with alternatives

Compare MALREKA05PB410B00K with alternatives