MAL203833102E3 vs 108CKS6R3MSF feature comparison

MAL203833102E3 Vishay Intertechnologies

Buy Now Datasheet

108CKS6R3MSF Illinois Capacitor Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ILLINOIS CAPACITOR INC
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Leakage Current 0.063 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 540 mA 610 mA
Surface Mount NO
Tan Delta 0.23
Terminal Finish MATTE TIN
Terminal Pitch 5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8532.22.00.20
ESR 365 mΩ
Series CKS

Compare MAL203833102E3 with alternatives