MAFRIN0493 vs MAFRIN0332 feature comparison

MAFRIN0493 MACOM

Buy Now Datasheet

MAFRIN0332 MACOM

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 50 dBm 53.01 dBm
Insertion Loss-Max 0.35 dB 0.4 dB
Operating Frequency-Max 928 MHz 960 MHz
Operating Frequency-Min 902 MHz 860 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -10 °C -10 °C
RF/Microwave Device Type 3 PORT CIRCULATOR 3 PORT CIRCULATOR
VSWR-Max 1.08 1.22
Base Number Matches 1 1
Category CO2 Kg 12.04
Compliance Temperature Grade Commercial Extended: -10C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
JESD-609 Code e4
Terminal Finish Gold (Au)