Part Details for MAFRIN0493 by MACOM
Overview of MAFRIN0493 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAFRIN0493
MAFRIN0493 CAD Models
MAFRIN0493 Part Data Attributes
|
MAFRIN0493
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAFRIN0493
MACOM
3 Port Circulator, 902MHz Min, 928MHz Max, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.35 dB | |
Operating Frequency-Max | 928 MHz | |
Operating Frequency-Min | 902 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
VSWR-Max | 1.08 |
Alternate Parts for MAFRIN0493
This table gives cross-reference parts and alternative options found for MAFRIN0493. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAFRIN0493, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAFRIN0332 | 3 Port Circulator, 860MHz Min, 960MHz Max, ROHS COMPLIANT PACKAGE | MACOM | MAFRIN0493 vs MAFRIN0332 |