5962-9206202MYX
Description: UV PLD, 59ns, CMOS, CPGA84,

Overview of 5962-9206202MYX by QP Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 5962-9206202MYX by QP Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9206202MYX by QP Semiconductor

5962-9206202MYX
QP Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
QP SEMICONDUCTOR INC
Package Description
WPGA,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
LABS INTERCONNECTED BY PIA; 12 LABS; 192 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max
27 MHz
JESD-30 Code
S-CPGA-P84
Length
27.94 mm
Number of Dedicated Inputs
7
Number of I/O Lines
64
Number of Terminals
84
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
7 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WPGA
Package Shape
SQUARE
Package Style
GRID ARRAY, WINDOW
Programmable Logic Type
UV PLD
Propagation Delay
59 ns
Qualification Status
Not Qualified
Seated Height-Max
4.953 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
27.94 mm
Want to compare parts?
  1. 5962-9206202MYX
    QP Semiconductor
    UV PLD, 59ns, CMOS, CPGA84,
    VS

Alternate Parts for 5962-9206202MYX

This table gives cross-reference parts and alternative options found for 5962-9206202MYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9206202MYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9206202MYA UV PLD, 59ns, CMOS, CPGA84, WINDOWED, CERAMIC, PGA-84 Teledyne e2v 5962-9206202MYX vs 5962-9206202MYA
5962-9206202MYC UV PLD, 45ns, CMOS, CPGA84, WINDOWED, CERAMIC, PGA-84 Altera Corporation 5962-9206202MYX vs 5962-9206202MYC
5962-9206202MYX UV PLD, 59ns, CMOS, CPGA84, CERAMIC, PGA-84 Cypress Semiconductor 5962-9206202MYX vs 5962-9206202MYX
Part Number Description Manufacturer Compare
EPM5130GC100 UV PLD, 55ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 Altera Corporation 5962-9206202MYX vs EPM5130GC100
EPM5130JC84 UV PLD, 55ns, 128-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 Altera Corporation 5962-9206202MYX vs EPM5130JC84
EPM5130LC84-1 OT PLD, 40ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Altera Corporation 5962-9206202MYX vs EPM5130LC84-1
EPM5130QC100 OT PLD, 55ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation 5962-9206202MYX vs EPM5130QC100
EPM5128LC68 OT PLD, 55ns, 128-Cell, CMOS, PQCC68, PLASTIC, LCC-68 Altera Corporation 5962-9206202MYX vs EPM5128LC68
EPM5192LC84 OT PLD, 55ns, 192-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Altera Corporation 5962-9206202MYX vs EPM5192LC84
EPM5128GI68 UV PLD, 55ns, 128-Cell, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 Altera Corporation 5962-9206202MYX vs EPM5128GI68
EPM5130JC84-1 UV PLD, 40ns, 128-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 Altera Corporation 5962-9206202MYX vs EPM5130JC84-1
EPM5130LC84 OT PLD, 55ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Altera Corporation 5962-9206202MYX vs EPM5130LC84
EPM5192GI84 UV PLD, 55ns, 192-Cell, CMOS, CPGA84, WINDOWED, CERAMIC, PGA-84 Altera Corporation 5962-9206202MYX vs EPM5192GI84

Related Parts for 5962-9206202MYX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9206202MYX by QP Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9206202MYX by QP Semiconductor

  • Please alert me when 5962-9206202MYX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9206202MYX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9206202MYX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9206202MYX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9206202MYX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9206202MYX by QP Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: