MACH445-20YC vs EPM7096LC68-15H feature comparison

MACH445-20YC Vantis Corporation

Buy Now Datasheet

EPM7096LC68-15H Altera Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VANTIS CORP ALTERA CORP
Reach Compliance Code unknown unknown
Additional Feature PROGRAMMABLE OUTPUT POLARITY; 128 MACROCELLS; 192 FLIP FLOPS
Clock Frequency-Max 30.3 MHz 100 MHz
In-System Programmable YES
JESD-30 Code R-PQFP-G100 S-PQCC-J68
JESD-609 Code e0
JTAG BST YES
Number of Dedicated Inputs 2
Number of I/O Lines 64 52
Number of Macro Cells 128
Number of Terminals 100 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Equivalence Code QFP100,.7X.9 LDCC68,1.0SQ
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 15 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING J BEND
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 3 1
Part Package Code LCC
Package Description QCCJ,
Pin Count 68
HTS Code 8542.39.00.01
Length 24.2316 mm
Seated Height-Max 5.08 mm
Width 24.2316 mm

Compare MACH445-20YC with alternatives

Compare EPM7096LC68-15H with alternatives