EPM7096LC68-15H vs EPM7128QC100-20 feature comparison

EPM7096LC68-15H Altera Corporation

Buy Now Datasheet

EPM7128QC100-20 Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code LCC QFP
Package Description QCCJ, QFP, QFP100,.7X.9
Pin Count 68 100
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 100 MHz 62.5 MHz
JESD-30 Code S-PQCC-J68 R-PQFP-G100
Length 24.2316 mm 20 mm
Number of Dedicated Inputs
Number of I/O Lines 52 80
Number of Terminals 68 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 52 I/O 0 DEDICATED INPUTS, 80 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QFP
Package Equivalence Code LDCC68,1.0SQ QFP100,.7X.9
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 3.425 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 14 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature 128 MACROCELLS; SHARED INPUT/CLOCK
In-System Programmable NO
JESD-609 Code e0
JTAG BST NO
Moisture Sensitivity Level 3
Number of Macro Cells 128
Peak Reflow Temperature (Cel) 220
Terminal Finish TIN LEAD

Compare EPM7096LC68-15H with alternatives

Compare EPM7128QC100-20 with alternatives