MACH231SP-10YC vs EPM7096LC68-15H feature comparison

MACH231SP-10YC AMD

Buy Now Datasheet

EPM7096LC68-15H Altera Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ALTERA CORP
Part Package Code QFP LCC
Package Description PLASTIC, QFP-100 QCCJ,
Pin Count 100 68
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 8 PAL BLOCKS; BURIED MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
Clock Frequency-Max 77 MHz 100 MHz
In-System Programmable YES
JESD-30 Code R-PQFP-G100 S-PQCC-J68
JESD-609 Code e0
JTAG BST NO
Length 20 mm 24.2316 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 2
Number of I/O Lines 64 52
Number of Macro Cells 128
Number of Terminals 100 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Equivalence Code QFP100,.7X.9 LDCC68,1.0SQ
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 16 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD QUAD
Width 14 mm 24.2316 mm
Base Number Matches 3 1

Compare MACH231SP-10YC with alternatives

Compare EPM7096LC68-15H with alternatives