MACH220-14JI vs MACH220-10JC feature comparison

MACH220-14JI Lattice Semiconductor Corporation

Buy Now Datasheet

MACH220-10JC AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Part Package Code LCC LCC
Package Description QCCJ, LDCC68,1.0SQ QCCJ, LDCC68,1.0SQ
Pin Count 68 68
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NO PAL BLOCKS INTERCONNECTED BY PIA; 8 PAL BLOCKS; BURIED MACROCELLS; 4 EXTERNAL CLOCKS
Clock Frequency-Max 53 MHz 74 MHz
In-System Programmable NO NO
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0 e0
JTAG BST NO NO
Length 24.2062 mm 24.2062 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 48 48
Number of Macro Cells 96 96
Number of Terminals 68 68
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4 DEDICATED INPUTS, 48 I/O 4 DEDICATED INPUTS, 48 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 14.5 ns 16 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 24.2062 mm 24.2062 mm
Base Number Matches 1 1

Compare MACH220-14JI with alternatives

Compare MACH220-10JC with alternatives