ISPLSI2064V-100LJ44 vs CY7C341B-25JI feature comparison

ISPLSI2064V-100LJ44 Lattice Semiconductor Corporation

Buy Now Datasheet

CY7C341B-25JI Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description PLASTIC, LCC-44 PLASTIC, LCC-84
Pin Count 44 84
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES NO
Clock Frequency-Max 83.3 MHz 62.5 MHz
In-System Programmable YES NO
JESD-30 Code S-PQCC-J44 S-PQCC-J84
JESD-609 Code e0
JTAG BST NO NO
Length 16.5862 mm 29.3116 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 7
Number of I/O Lines 32 64
Number of Macro Cells 64 192
Number of Terminals 44 84
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 7 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD OT PLD
Propagation Delay 12 ns 40 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 16.5862 mm 29.3116 mm
Base Number Matches 1 1

Compare ISPLSI2064V-100LJ44 with alternatives

Compare CY7C341B-25JI with alternatives