MACH215-15JC
vs
5962-9314402MUA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-44
WINDOWED, CERAMIC, LCC-84
Pin Count
44
84
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BURIED MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max
40 MHz
27.7 MHz
In-System Programmable
NO
NO
JESD-30 Code
S-PQCC-J44
S-CQCC-J84
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
16.5862 mm
29.21 mm
Number of Dedicated Inputs
4
19
Number of I/O Lines
32
48
Number of Macro Cells
32
128
Number of Terminals
44
84
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
4 DEDICATED INPUTS, 32 I/O
19 DEDICATED INPUTS, 48 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
WQCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, WINDOW
Programmable Logic Type
EE PLD
UV PLD
Propagation Delay
19 ns
59 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
29.21 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Screening Level
MIL-STD-883
Compare MACH215-15JC with alternatives
Compare 5962-9314402MUA with alternatives