MACH111SP-10VC vs MACH111SP-15VI feature comparison

MACH111SP-10VC AMD

Buy Now Datasheet

MACH111SP-15VI Vantis Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC VANTIS CORP
Part Package Code QFP
Package Description TQFP,
Pin Count 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Clock Frequency-Max 80 MHz 50 MHz
JESD-30 Code S-PQFP-G44 S-PQFP-G44
Length 10 mm
Number of Dedicated Inputs 2
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 2 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 18 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm
Base Number Matches 1 2
Additional Feature 32 MACROCELLS

Compare MACH111SP-10VC with alternatives

Compare MACH111SP-15VI with alternatives