MACH111SP-15VI
vs
MACH111SP-12VI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VANTIS CORP
VANTIS CORP
Reach Compliance Code
unknown
unknown
Additional Feature
32 MACROCELLS
32 MACROCELLS
Clock Frequency-Max
50 MHz
66.6 MHz
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
Number of Dedicated Inputs
2
2
Number of I/O Lines
32
32
Number of Terminals
44
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2 DEDICATED INPUTS, 32 I/O
2 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
18 ns
14 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Compare MACH111SP-15VI with alternatives
Compare MACH111SP-12VI with alternatives