MACH110-12JC vs CY7C341B-25JC feature comparison

MACH110-12JC AMD

Buy Now Datasheet

CY7C341B-25JC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description PLASTIC, LCC-44 PLASTIC, LCC-84
Pin Count 44 84
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PAL BLOCKS INTERCONNECTED BY PIA; 2 PAL BLOCKS; 2 EXTERNAL CLOCKS NO
Clock Frequency-Max 62.5 MHz 62.5 MHz
In-System Programmable NO NO
JESD-30 Code S-PQCC-J44 S-PQCC-J84
JESD-609 Code e0 e0
JTAG BST NO NO
Length 16.5862 mm 29.3116 mm
Number of Dedicated Inputs 4 7
Number of I/O Lines 32 64
Number of Macro Cells 32 192
Number of Terminals 44 84
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 32 I/O 7 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD OT PLD
Propagation Delay 12 ns 40 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 29.3116 mm
Base Number Matches 3 1
Moisture Sensitivity Level 3

Compare MACH110-12JC with alternatives

Compare CY7C341B-25JC with alternatives