Part Details for MACH110-12JC by AMD
Overview of MACH110-12JC by AMD
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MACH110-12JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | IC,COMPLEX-EEPLD,32-CELL,12NS PROP DELAY,LDCC,44PIN,PLASTIC | 156 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,32-CELL,12NS PROP DELAY,LDCC,44PIN,PLASTIC (Also Known As: MACH110-12JC-14JI) | 156 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,32-CELL,12NS PROP DELAY,LDCC,44PIN,PLASTIC | 64 |
|
$11.1000 / $13.5000 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,32-CELL,12NS PROP DELAY,LDCC,44PIN,PLASTIC (Also Known As: MACH110-12JC-14JI) | 64 |
|
$11.1000 / $13.5000 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,32-CELL,12NS PROP DELAY,LDCC,44PIN,PLASTIC | 56 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,32-CELL,12NS PROP DELAY,LDCC,44PIN,PLASTIC (Also Known As: MACH110-12JC-14JI) | 56 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,32-CELL,12NS PROP DELAY,LDCC,44PIN,PLASTIC (Also Known As: MACH110-12JC-14JI) | 12 |
|
$4.8750 / $9.7500 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,32-CELL,12NS PROP DELAY,LDCC,44PIN,PLASTIC | 12 |
|
$4.8750 / $9.7500 | Buy Now |
Part Details for MACH110-12JC
MACH110-12JC CAD Models
MACH110-12JC Part Data Attributes
|
MACH110-12JC
AMD
Buy Now
Datasheet
|
Compare Parts:
MACH110-12JC
AMD
EE PLD, 12ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL BLOCKS INTERCONNECTED BY PIA; 2 PAL BLOCKS; 2 EXTERNAL CLOCKS | |
Clock Frequency-Max | 62.5 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.5862 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 32 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for MACH110-12JC
This table gives cross-reference parts and alternative options found for MACH110-12JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH110-12JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM7032SLI44-7N | Altera Corporation | $10.1969 | EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH110-12JC vs EPM7032SLI44-7N |
EPM5130LC | Altera Corporation | Check for Price | OT PLD, 55ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | MACH110-12JC vs EPM5130LC |
5962-9314402MZC | Altera Corporation | Check for Price | UV PLD, 45ns, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 | MACH110-12JC vs 5962-9314402MZC |
MACH111-15JC | AMD | Check for Price | EE PLD, 15ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH110-12JC vs MACH111-15JC |
CY7C342-25HC | Cypress Semiconductor | Check for Price | UV PLD, 51ns, 128-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, LCC-68 | MACH110-12JC vs CY7C342-25HC |
EPM5128LI-2 | Altera Corporation | Check for Price | OT PLD, 45ns, 128-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | MACH110-12JC vs EPM5128LI-2 |
CY37064P84-200JC | Cypress Semiconductor | Check for Price | EE PLD, 6ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | MACH110-12JC vs CY37064P84-200JC |
ISPLSI2032E-180LJ44 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH110-12JC vs ISPLSI2032E-180LJ44 |
MACH111-7JC | AMD | Check for Price | EE PLD, 9.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH110-12JC vs MACH111-7JC |
EPM7032SLC44-10F | Altera Corporation | Check for Price | EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | MACH110-12JC vs EPM7032SLC44-10F |