MAC97A8-5
vs
BTA204W-600C,135
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description |
CYLINDRICAL, O-PBCY-W3
|
SMALL OUTLINE, R-PDSO-G4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
SENSITIVE GATE
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
5 mA
|
|
DC Gate Trigger Voltage-Max |
2 V
|
|
Holding Current-Max |
10 mA
|
|
JEDEC-95 Code |
TO-226AA
|
|
JESD-30 Code |
O-PBCY-W3
|
R-PDSO-G4
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Temperature-Max |
110 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
0.6 A
|
1 A
|
Repetitive Peak Off-state Leakage Current-Max |
100 µA
|
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
YES
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
SNUBBERLESS TRIAC
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
36 Weeks
|
Samacsys Manufacturer |
|
WeEn Semiconductors
|
Case Connection |
|
MAIN TERMINAL 2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Reference Standard |
|
IEC-60134
|
Terminal Finish |
|
TIN
|
|
|
|
Compare MAC97A8-5 with alternatives
Compare BTA204W-600C,135 with alternatives
-
BTA204W-600C,135 vs BTA204W-600C
-
BTA204W-600C,135 vs 934055300135
-
BTA204W-600C,135 vs L2X8E5RP
-
BTA204W-600C,135 vs MAC997A8RLRPG
-
BTA204W-600C,135 vs CQ92D
-
BTA204W-600C,135 vs 934055156116
-
BTA204W-600C,135 vs MAC997B8G
-
BTA204W-600C,135 vs BT131W-600/T3
-
BTA204W-600C,135 vs BT134W-600D,115