MAC6401B vs 2N5571 feature comparison

MAC6401B Motorola Mobility LLC

Buy Now Datasheet

2N5571 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description PRESS FIT, O-MUPF-D2 PRESS FIT, O-MUPF-D2
Pin Count 2 2
Manufacturer Package Code CASE 174-04 CASE 174-04
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 3 V/us 2 V/us
Critical Rate of Rise of Off-State Voltage-Min 40 V/us 30 V/us
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 2.5 V 2.5 V
Holding Current-Max 60 mA 75 mA
JESD-30 Code O-MUPF-D2 O-MUPF-D2
JESD-609 Code e0 e0
Leakage Current-Max 4 mA 2 mA
Number of Elements 1 1
Number of Terminals 2 2
On-State Voltage-Max 2.5 V 1.8 V
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style PRESS FIT PRESS FIT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 30 A 15 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 10 µA
Repetitive Peak Off-state Voltage 200 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Trigger Device Type TRIAC TRIAC
Base Number Matches 1 1

Compare MAC6401B with alternatives

Compare 2N5571 with alternatives