MAC228A8 vs MAC15A6FP feature comparison

MAC228A8 Motorola Mobility LLC

Buy Now Datasheet

MAC15A6FP Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code TO-220AB SFM
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Manufacturer Package Code CASE 221A
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection MAIN TERMINAL 2 ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 25 V/us
DC Gate Trigger Current-Max 5 mA 50 mA
DC Gate Trigger Voltage-Max 2 V 2 V
Holding Current-Max 15 mA 40 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 2 mA 2 mA
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 1.8 V 1.6 V
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 15 A
Repetitive Peak Off-state Voltage 600 V 400 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 34 1
Reference Standard UL RECOGNIZED

Compare MAC228A8 with alternatives

Compare MAC15A6FP with alternatives