MAC228A8 vs Q4006LH4 feature comparison

MAC228A8 Freescale Semiconductor

Buy Now Datasheet

Q4006LH4 Teccor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TECCOR ELECTRONICS INC
Package Description , ISOLATED TO-220, 3 PIN
Reach Compliance Code unknown unknown
Critical Rate of Rise of Off-State Voltage-Min 25 V/us 575 V/us
DC Gate Trigger Current-Max 5 mA 35 mA
DC Gate Trigger Voltage-Max 2 V 1.5 V
Holding Current-Max 15 mA 35 mA
JESD-609 Code e0 e0
Leakage Current-Max 2 mA 0.01 mA
On-State Voltage-Max 1.8 V
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
RMS On-state Current-Max 8 A 6 A
Repetitive Peak Off-state Voltage 600 V 400 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Trigger Device Type TRIAC ALTERNISTOR TRIAC
Base Number Matches 5 2
Part Package Code TO-220AB
Pin Count 3
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 20 V/us
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare Q4006LH4 with alternatives