MAC08MT1 vs BT134W-600ET/R feature comparison

MAC08MT1 Freescale Semiconductor

Buy Now Datasheet

BT134W-600ET/R NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NXP SEMICONDUCTORS
Package Description , SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown compliant
Critical Rate of Rise of Commutation Voltage-Min 1.5 V/us
Critical Rate of Rise of Off-State Voltage-Min 10 V/us 30 V/us
DC Gate Trigger Current-Max 10 mA 5 mA
DC Gate Trigger Voltage-Max 2 V 1.5 V
Holding Current-Max 5 mA 10 mA
JESD-609 Code e0 e3
Leakage Current-Max 0.01 mA 0.5 mA
On-State Voltage-Max 1.9 V
Operating Temperature-Max 110 °C 120 °C
Operating Temperature-Min -40 °C
RMS On-state Current-Max 0.8 A 1 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Trigger Device Type TRIAC TRIAC
Base Number Matches 6 1
Pin Count 4
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection MAIN TERMINAL 2
Configuration SINGLE
JESD-30 Code R-PDSO-G4
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL

Compare BT134W-600ET/R with alternatives