BT134W-600ET/R
vs
BT134W-600-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G4
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
30 V/us
100 V/us
DC Gate Trigger Current-Max
5 mA
35 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
10 mA
15 mA
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
e3
Leakage Current-Max
0.5 mA
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
120 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
1 A
1 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Trigger Device Type
TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
1
1
Pbfree Code
Yes
Repetitive Peak Off-state Leakage Current-Max
500 µA
Compare BT134W-600ET/R with alternatives
Compare BT134W-600-T with alternatives