MAAPGM0064
vs
MAAPGM0071
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
TYCO ELECTRONICS M/A-COM
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
LOW NOISE, HIGH RELIABILITY
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
24 dB
|
Input Power-Max (CW) |
|
15 dBm
|
Operating Frequency-Max |
|
15350 MHz
|
Operating Frequency-Min |
|
12750 MHz
|
RF/Microwave Device Type |
|
WIDE BAND MEDIUM POWER
|
VSWR-Max |
|
2.7
|
|
|
|
Compare MAAPGM0071 with alternatives