MAAPGM0071
vs
MAAPGM0070
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
LOW NOISE, HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
24 dB
|
|
Input Power-Max (CW) |
15 dBm
|
|
Operating Frequency-Max |
15350 MHz
|
|
Operating Frequency-Min |
12750 MHz
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
|
VSWR-Max |
2.7
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
5 X 5 MM, HERMETIC SEALED, CERAMIC, MLP-20
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
|
|
|
Compare MAAPGM0071 with alternatives
Compare MAAPGM0070 with alternatives