MAAPGM0034
vs
MAAPGM0072
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
14.5 dB
|
|
Input Power-Max (CW) |
19 dBm
|
|
Operating Frequency-Max |
12000 MHz
|
|
Operating Frequency-Min |
8000 MHz
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
|
VSWR-Max |
2.5
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
|
|
|
Compare MAAPGM0034 with alternatives
Compare MAAPGM0072 with alternatives