MAAM12021SMB
vs
MAAM12021
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Input Power-Max (CW) |
17 dBm
|
|
Operating Frequency-Max |
1600 MHz
|
|
Operating Frequency-Min |
1500 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
|
VSWR-Max |
1.5
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP8,.25
|
Power Supplies |
|
3/5 V
|
Supply Current-Max |
|
11 mA
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare MAAM12021SMB with alternatives
Compare MAAM12021 with alternatives