MA796
vs
LSS201-23-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
MICROSEMI CORP
Part Package Code
SC-61
Package Description
R-PDSO-G4
R-PDSO-G3
Pin Count
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Additional Feature
HIGH SPEED SWITCH
Case Connection
CATHODE
Configuration
SEPARATE, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Frequency Band
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-G4
R-PDSO-G3
Number of Elements
2
2
Number of Terminals
4
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Diode Capacitance-Max
0.25 pF
JESD-609 Code
e0
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
0.25 W
Terminal Finish
TIN LEAD
Compare MA796 with alternatives
Compare LSS201-23-2 with alternatives