MA796
vs
SMS3922-075
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PANASONIC CORP
ALPHA INDUSTRIES INC
Part Package Code
SC-61
SC-70
Package Description
R-PDSO-G4
R-PDSO-G3
Pin Count
4
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Additional Feature
HIGH SPEED SWITCH
Case Connection
CATHODE
Configuration
SEPARATE, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Frequency Band
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-G4
R-PDSO-G3
Number of Elements
2
2
Number of Terminals
4
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Diode Capacitance-Max
1.03 pF
Power Dissipation-Max
0.075 W
Compare MA796 with alternatives
Compare SMS3922-075 with alternatives