MA721H
vs
1C4148/116L
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
SENSITRON SEMICONDUCTOR
|
Package Description |
R-PDSO-G3
|
S-XUUC-N1
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.40
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.55 V
|
|
JESD-30 Code |
R-PDSO-G3
|
S-XUUC-N1
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
1
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
UNCASED CHIP
|
Power Dissipation-Max |
0.2 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
30 V
|
|
Reverse Recovery Time-Max |
0.003 µs
|
0.005 µs
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Position |
DUAL
|
UPPER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DIE
|
Pin Count |
|
1
|
Additional Feature |
|
METALLURGICALLY BONDED
|
JESD-609 Code |
|
e0
|
Operating Temperature-Min |
|
-65 °C
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MA721H with alternatives
Compare 1C4148/116L with alternatives