1C4148/116L vs 52-0019 feature comparison

1C4148/116L Sensitron Semiconductors

Buy Now Datasheet

52-0019 Minireel Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR MINIREEL COMPONENTS
Part Package Code DIE
Package Description S-XUUC-N1 R-PDSO-G3
Pin Count 1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.70
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code S-XUUC-N1 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 1 1

Compare 1C4148/116L with alternatives

Compare 52-0019 with alternatives