MA4ST404CK-T/R vs HVM11 feature comparison

MA4ST404CK-T/R TE Connectivity

Buy Now Datasheet

HVM11 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS M/A-COM HITACHI LTD
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 22 V 35 V
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Cap Tolerance 10%
Diode Capacitance Ratio-Min 7 4
Diode Capacitance-Nom 18 pF 5 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification HYPERABRUPT ABRUPT
Base Number Matches 2 2
Part Package Code SC-59A
Rep Pk Reverse Voltage-Max 32 V

Compare MA4ST404CK-T/R with alternatives

Compare HVM11 with alternatives