MA4ST404CK-T/R vs MA4ST404CK feature comparison

MA4ST404CK-T/R MACOM

Buy Now Datasheet

MA4ST404CK TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC TE CONNECTIVITY LTD
Package Description R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 22 V
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Cap Tolerance 10%
Diode Capacitance Ratio-Min 7
Diode Capacitance-Nom 18 pF 18 pF
Diode Element Material SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G3
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Variable Capacitance Diode Classification HYPERABRUPT
Base Number Matches 2 2
Manufacturer Package Code CASE 287
Quality Factor-Min 175
Rep Pk Reverse Voltage-Max 22 V

Compare MA4ST404CK-T/R with alternatives

Compare MA4ST404CK with alternatives