MA4ST340-1146 vs HVC202B feature comparison

MA4ST340-1146 MACOM

Buy Now Datasheet

HVC202B Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC RENESAS ELECTRONICS CORP
Part Package Code SC-70
Package Description R-PDSO-G3 ULTRA SMALL, UFP-2
Pin Count 3 2
Manufacturer Package Code CASE 1146
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE
Breakdown Voltage-Min 12 V 32 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 16.66% 5.35%
Diode Capacitance Ratio-Min 3.2 6.3
Diode Capacitance-Nom 18.5 pF 14.95 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band S BAND VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G3 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 350
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Variable Capacitance Diode Classification HYPERABRUPT ABRUPT
Base Number Matches 2 2
Operating Temperature-Max 125 °C
Rep Pk Reverse Voltage-Max 35 V

Compare HVC202B with alternatives