HVC202B vs NTE612 feature comparison

HVC202B Renesas Electronics Corporation

Buy Now Datasheet

NTE612 NTE Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP NTE ELECTRONICS INC
Package Description ULTRA SMALL, UFP-2 O-PBCY-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 32 V 30 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 5.35% 10%
Diode Capacitance Ratio-Min 6.3 2.5
Diode Capacitance-Nom 14.95 pF 12 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-F2 O-PBCY-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V 30 V
Surface Mount YES NO
Terminal Form FLAT WIRE
Terminal Position DUAL BOTTOM
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 2 1
Samacsys Manufacturer NTE ELECTRONICS
Power Dissipation-Max 0.28 W
Quality Factor-Min 400

Compare HVC202B with alternatives

Compare NTE612 with alternatives