Part Details for HVU200A by Renesas Electronics Corporation
Overview of HVU200A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVU200A
HVU200A CAD Models
HVU200A Part Data Attributes
|
HVU200A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVU200A
Renesas Electronics Corporation
VHF BAND, 29.75pF, 32V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, URP, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | ULTRA SMALL, URP, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 6.89% | |
Diode Capacitance Ratio-Min | 10 | |
Diode Capacitance-Nom | 29.75 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 32 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for HVU200A
This table gives cross-reference parts and alternative options found for HVU200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVU200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMV933A | Diodes Incorporated | Check for Price | Variable Capacitance Diode, Very High Frequency, 42pF C(T), 12V, Silicon, Hyperabrupt | HVU200A vs ZMV933A |
BB143T/R | NXP Semiconductors | Check for Price | DIODE 5.3 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | HVU200A vs BB143T/R |
JDV2S14E | Toshiba America Electronic Components | Check for Price | DIODE 60.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1G1A, 2 PIN, Variable Capacitance Diode | HVU200A vs JDV2S14E |
NTE612 | NTE Electronics Inc | Check for Price | Variable Capacitance Diode, 12pF C(T), 30V, Silicon, | HVU200A vs NTE612 |
BB721S | TDK Micronas GmbH | Check for Price | Variable Capacitance Diode, Silicon | HVU200A vs BB721S |
HVU417C | Renesas Electronics Corporation | Check for Price | 8.6pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, SC-76A, URP-2 | HVU200A vs HVU417C |
HVU308A | Hitachi Ltd | Check for Price | Variable Capacitance Diode, 35V, Silicon, URP, 2 PIN | HVU200A vs HVU308A |
BB164/T3 | NXP Semiconductors | Check for Price | DIODE VHF BAND, 69 pF, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SMD, 2 PIN, Variable Capacitance Diode | HVU200A vs BB164/T3 |
BB148,135 | NXP Semiconductors | Check for Price | BB148 - VHF variable capacitance diode SOD 2-Pin | HVU200A vs BB148,135 |
BBY57-03W | Infineon Technologies AG | Check for Price | Variable Capacitance Diode, 17.5pF C(T), 10V, Silicon, Hyperabrupt, VPS05176, 2 PIN | HVU200A vs BBY57-03W |