MA4P789CA-287T vs HSMP-3833-BLK feature comparison

MA4P789CA-287T MACOM

Buy Now Datasheet

HSMP-3833-BLK Broadcom Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer M/A-COM INC BROADCOM INC
Pin Count 3
Manufacturer Package Code CASE 287
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 75 V 200 V
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Forward Resistance-Max 1.5 Ω 1.5 Ω
Diode Res Test Current 10 mA 100 mA
Diode Res Test Frequency 100 MHz 100 MHz
Diode Type PIN DIODE PIN DIODE
JESD-609 Code e0 e0
Minority Carrier Lifetime-Nom 0.2 µs 0.5 µs
Number of Elements 2 2
Operating Temperature-Max 150 °C 150 °C
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 1 2
Package Description SOT-23, 3 PIN
HTS Code 8541.10.00.80
Additional Feature LOW DISTORTION
Application ATTENUATOR; SWITCHING
Diode Capacitance-Max 0.3 pF
Diode Capacitance-Nom 0.3 pF
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Reverse Test Voltage 50 V
Technology POSITIVE-INTRINSIC-NEGATIVE
Terminal Form GULL WING
Terminal Position DUAL

Compare MA4P789CA-287T with alternatives

Compare HSMP-3833-BLK with alternatives