MA4P789CA-287T vs MA4P7433CA-287T feature comparison

MA4P789CA-287T TE Connectivity

Buy Now Datasheet

MA4P7433CA-287T TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TYCO ELECTRONICS M/A-COM TYCO ELECTRONICS M/A-COM
Package Description PLASTIC, CASE 287, 3 PIN ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 287 CASE 287
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 75 V 75 V
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Forward Resistance-Max 1.5 Ω 1.5 Ω
Diode Res Test Current 10 mA 10 mA
Diode Type PIN DIODE PIN DIODE
Minority Carrier Lifetime-Nom 0.2 µs 0.2 µs
Number of Elements 2 2
Operating Temperature-Max 150 °C 150 °C
Surface Mount YES YES
Base Number Matches 2 2

Compare MA4P789CA-287T with alternatives

Compare MA4P7433CA-287T with alternatives