MA4P789CA-287
vs
MA4P282STR-287T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
TYCO ELECTRONICS M/A-COM
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
3
Manufacturer Package Code
CASE 287
CASE 287
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW DISTORTION
LOW DISTORTION
Application
ATTENUATOR; SWITCHING
ATTENUATOR; SWITCHING
Configuration
COMMON ANODE, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max
0.35 pF
1.2 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
1.5 Ω
0.6 Ω
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
S BAND
S BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Minority Carrier Lifetime-Nom
0.2 µs
1 µs
Number of Elements
2
2
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare MA4P789CA-287 with alternatives
Compare MA4P282STR-287T with alternatives