MA4P282STR-287T
vs
HSMP-3833-TR2G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
AGILENT TECHNOLOGIES INC
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
3
Manufacturer Package Code
CASE 287
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW DISTORTION
LOW DISTORTION
Application
ATTENUATOR; SWITCHING
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
100 V
200 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Max
1.2 pF
0.3 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
0.6 Ω
1.5 Ω
Diode Res Test Current
10 mA
1 mA
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
S BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Minority Carrier Lifetime-Nom
1 µs
0.5 µs
Moisture Sensitivity Level
1
1
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Part Package Code
SOT-23
Diode Res Test Frequency
100 MHz
JESD-609 Code
e3
Terminal Finish
TIN
Compare HSMP-3833-TR2G with alternatives