MA4E2054D1-287T vs MA796 feature comparison

MA4E2054D1-287T MACOM

Buy Now Datasheet

MA796 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC PANASONIC CORP
Package Description R-PDSO-G3 R-PDSO-G4
Pin Count 3 4
Manufacturer Package Code CASE 287
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Date Of Intro 1998-01-01
Samacsys Manufacturer MACOM
Additional Feature LOW NOISE HIGH SPEED SWITCH
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Diode Capacitance-Max 0.3 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G4
JESD-609 Code e3
Number of Elements 2 2
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Pulsed Input Power-Max 0.075 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Type of Schottky Barrier LOW BARRIER
Base Number Matches 2 1
Part Package Code SC-61
Case Connection CATHODE
Frequency Band VERY HIGH FREQUENCY

Compare MA796 with alternatives