MA4CS102BRT7 vs 1SS295TE85R feature comparison

MA4CS102BRT7 MACOM

Buy Now Datasheet

1SS295TE85R Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC TOSHIBA CORP
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Base Number Matches 2 1
Breakdown Voltage-Min 4 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 0.9 pF
Diode Element Material SILICON
Diode Type MIXER DIODE
Forward Voltage-Max (VF) 0.32 V
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G3
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 125 °C
Output Current-Max 30 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reverse Current-Max 25 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MA4CS102BRT7 with alternatives

Compare 1SS295TE85R with alternatives