MA4CS101BRT7 vs MMBD354L feature comparison

MA4CS101BRT7 TE Connectivity

Buy Now Datasheet

MMBD354L Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS M/A-COM MOTOROLA INC
Package Description R-PDSO-G3 CASE 318-07, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Additional Feature HIGH RELIABILITY
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Capacitance-Max 2 pF 1 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 3
Rohs Code No
Frequency Band ULTRA HIGH FREQUENCY
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Operating Temperature-Max 125 °C
Terminal Finish TIN LEAD

Compare MA4CS101BRT7 with alternatives

Compare MMBD354L with alternatives