MA4CS101BRT7
vs
MA4E1338B-287T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max
2 pF
1 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
2
2
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
Yes
Manufacturer Package Code
CASE 287
Forward Voltage-Max (VF)
0.36 V
Frequency Band
C BAND
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
0.1 A
Operating Temperature-Max
125 °C
Output Current-Max
0.03 A
Rep Pk Reverse Voltage-Max
8 V
Terminal Finish
MATTE TIN
Type of Schottky Barrier
MEDIUM BARRIER
Compare MA4CS101BRT7 with alternatives