MA45437
vs
MA45440
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
M/A-COM INC BURLINGTON SEMICONDUCTOR OPERATION
|
TE CONNECTIVITY LTD
|
Part Package Code |
SOT-23
|
SOT-23
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
7
|
7
|
HTS Code |
|
8541.10.00.80
|
Breakdown Voltage-Min |
|
30 V
|
Configuration |
|
SINGLE
|
Diode Cap Tolerance |
|
10%
|
Diode Capacitance Ratio-Min |
|
4.5
|
Diode Capacitance-Nom |
|
10 pF
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
|
HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
JESD-30 Code |
|
R-PDSO-G3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation-Max |
|
0.25 W
|
Qualification Status |
|
Not Qualified
|
Quality Factor-Min |
|
1300
|
Reverse Current-Max |
|
0.1 µA
|
Reverse Test Voltage |
|
24 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Variable Capacitance Diode Classification |
|
ABRUPT
|
|
|
|
Compare MA45437 with alternatives
Compare MA45440 with alternatives