MA3X717 vs MA4CS101BRT7 feature comparison

MA3X717 Panasonic Electronic Components

Buy Now Datasheet

MA4CS101BRT7 MACOM

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP M/A-COM TECHNOLOGY SOLUTIONS INC
Part Package Code SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SINGLE
Diode Element Material SILICON
Diode Type MIXER DIODE
Forward Voltage-Max (VF) 0.3 V
Frequency Band L BAND
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Output Current-Max 0.3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1 2

Compare MA3X717 with alternatives

Compare MA4CS101BRT7 with alternatives