MA3X704
vs
BAS70-06TC
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Part Package Code |
SOT-23
|
|
| Package Description |
R-Pdso-G3
|
R-Pdso-G3
|
| Pin Count |
3
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.60
|
8541.10.00.60
|
| Configuration |
Single
|
Common Anode, 2 Elements
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Mixer Diode
|
Mixer Diode
|
| Forward Voltage-Max (VF) |
0.4 V
|
0.41 V
|
| Frequency Band |
L Band
|
|
| JEDEC-95 Code |
TO-236
|
|
| JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
| JESD-609 Code |
e6
|
|
| Moisture Sensitivity Level |
1
|
|
| Number of Elements |
1
|
2
|
| Number of Terminals |
3
|
3
|
| Operating Temperature-Max |
125 °C
|
150 °C
|
| Output Current-Max |
0.03 A
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Rep Pk Reverse Voltage-Max |
15 V
|
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Schottky
|
Schottky
|
| Terminal Finish |
Tin Bismuth
|
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
1
|
2
|
| Breakdown Voltage-Min |
|
70 V
|
| Diode Capacitance-Max |
|
2 Pf
|
| Operating Temperature-Min |
|
-55 °C
|
| Power Dissipation-Max |
|
0.33 W
|
| Reverse Current-Max |
|
0.2 µA
|
|
|
|