MA2Z374 vs SMV1763-079 feature comparison

MA2Z374 Panasonic Electronic Components

Buy Now Datasheet

SMV1763-079 Alpha Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PANASONIC CORP ALPHA INDUSTRIES INC
Part Package Code SC-76A SC-79
Package Description R-PDSO-G2 SC-79, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 34 V 10 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 7.16% 7.46%
Diode Capacitance Ratio-Min 15 2.3
Diode Capacitance-Nom 47.4 pF 6.7 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY S BAND
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 2
Additional Feature LOW NOISE
Power Dissipation-Max 0.25 W

Compare MA2Z374 with alternatives

Compare SMV1763-079 with alternatives