MA2Z374 vs SMV1255-011LF feature comparison

MA2Z374 Panasonic Electronic Components

Buy Now Datasheet

SMV1255-011LF Skyworks Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP SKYWORKS SOLUTIONS INC
Part Package Code SC-76A
Package Description R-PDSO-G2 SOD-323, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 34 V 15 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 7.16%
Diode Capacitance Ratio-Min 15 11
Diode Capacitance-Nom 47.4 pF 64 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V 15 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Skyworks
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Quality Factor-Min 350
Reverse Current-Max 0.02 µA
Reverse Test Voltage 12 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare MA2Z374 with alternatives

Compare SMV1255-011LF with alternatives